Part Details for FIT0628 by DFRobot
Overview of FIT0628 by DFRobot
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-FIT0628-ND
|
DigiKey | GRIS 150M MINIATURE WIFI(802.11N Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$8.5000 | Buy Now |
DISTI #
426-FIT0628
|
Mouser Electronics | WiFi Modules - 802.11 GRIS 150M Miniature WiFi(802.11n) Module RoHS: Compliant | 23 |
|
$8.5000 | Buy Now |
Part Details for FIT0628
FIT0628 CAD Models
FIT0628 Part Data Attributes
|
FIT0628
DFRobot
Buy Now
|
Compare Parts:
FIT0628
DFRobot
|
Samacsys Manufacturer | DFRobot |