Part Details for FIT0096-C by DFRobot
Results Overview of FIT0096-C by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIT0096-C Information
FIT0096-C by DFRobot is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FIT0096-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4457326
|
Farnell | BREADBOARD, SOLDERLESS, 82MM X 62MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 17 |
|
$4.0615 | Buy Now |
DISTI #
1738-1327-ND
|
DigiKey | BREADBRD TERM STRIP 3.23X2.44" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
63 In Stock |
|
$3.4500 | Buy Now |
DISTI #
426-FIT0096-C
|
Mouser Electronics | DFRobot Accessories 400 Tie Point Interlocking Solderless Breadboard - Crystal RoHS: Compliant | 17 |
|
$3.4500 | Buy Now |
Part Details for FIT0096-C
FIT0096-C CAD Models
FIT0096-C Part Data Attributes
|
FIT0096-C
DFRobot
Buy Now
|
Compare Parts:
FIT0096-C
DFRobot
Select a part to compare: |
Samacsys Manufacturer | DFRobot |