Part Details for FIT0085 by DFRobot
Overview of FIT0085 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIT0085-ND
|
DigiKey | WHEEL 42X19MM (PAIR) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
426-FIT0085
|
Mouser Electronics | DFRobot Accessories Wheel 42x19mm RoHS: Compliant | 19 |
|
$2.9000 | Buy Now |
DISTI #
DF-FIT0085
|
TME | Wheel, white,black, Shaft: D spring, push-in, Ø: 42mm, W: 19mm, 2pcs. Min Qty: 1 | 11 |
|
$3.0600 / $3.4700 | Buy Now |
Part Details for FIT0085
FIT0085 CAD Models
FIT0085 Part Data Attributes
|
FIT0085
DFRobot
Buy Now
|
Compare Parts:
FIT0085
DFRobot
|
Samacsys Manufacturer | DFRobot |