Part Details for FIT0030 by DFRobot
Overview of FIT0030 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5072
|
Newark | Jumper Wire Set, 9Pc, 9", Female-Female Rohs Compliant: Yes |Dfrobot FIT0030 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$2.0500 | Buy Now |
DISTI #
426-FIT0030
|
Mouser Electronics | DFRobot Accessories Jumper Wires 9in F/F Pack of 10 RoHS: Compliant | 42 |
|
$1.8000 | Buy Now |
DISTI #
C1S238200007691
|
Chip1Stop | Unclassified | 16 |
|
$2.2500 | Buy Now |
Part Details for FIT0030
FIT0030 CAD Models
FIT0030 Part Data Attributes
|
FIT0030
DFRobot
Buy Now
|
Compare Parts:
FIT0030
DFRobot
|
Samacsys Manufacturer | DFRobot |