Part Details for FIT0011 by DFRobot
Overview of FIT0011 by DFRobot
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5931
|
Newark | Digital Sensor Cable-10Pack, Arduino Brd, For Use With:Arduino Development Boards, Accessory Type:Digital Sensor Cable (10 Pack) Rohs Compliant: Yes |Dfrobot FIT0011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 | Buy Now |
DISTI #
1738-1032-ND
|
DigiKey | DIGITAL SENSOR CABLE 10PACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$6.0000 | Buy Now |
DISTI #
426-FIT0011
|
Mouser Electronics | DFRobot Accessories Digital Sensor Cable for Arduino RoHS: Compliant | 20 |
|
$6.0000 | Buy Now |
DISTI #
V99:2348_18479753
|
Arrow Electronics | Gravity: Digital Sensor Cable for Arduino - 30cm (10 Pack) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2049 | Americas - 49 |
|
$1.0857 / $4.5017 | Buy Now |
DISTI #
71479200
|
RS | Digital Sensor Cable For Arduino (10 Pack) | DFRobot FIT0011 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 | RFQ |
DISTI #
53350489
|
Verical | Gravity: Digital Sensor Cable for Arduino - 30cm (10 Pack) Min Qty: 2 Package Multiple: 1 Date Code: 2049 | Americas - 49 |
|
$1.0857 | Buy Now |
DISTI #
DF-FIT0011
|
TME | Cable, Gravity, 300mm, JST,servo, 10pcs, Cores: 3 Min Qty: 1 | 3 |
|
$5.7000 / $6.4600 | Buy Now |
Part Details for FIT0011
FIT0011 CAD Models
FIT0011 Part Data Attributes
|
FIT0011
DFRobot
Buy Now
|
Compare Parts:
FIT0011
DFRobot
|
Samacsys Manufacturer | DFRobot |