Part Details for FIT-221-3/64 BK103 by Alpha Wire
Results Overview of FIT-221-3/64 BK103 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIT-221-3/64 BK103 Information
FIT-221-3/64 BK103 by Alpha Wire is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit | |
10106131-C004001LF | Amphenol Communications Solutions | PwrBlade+®, 16S+12HP, Press Fit, Vertical, Receptacle | |
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN |
Price & Stock for FIT-221-3/64 BK103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPFIT221-3/64-BLK-25X4
|
Heilind Electronics | FIT2213/64 BLACK 25X4 FT F2213/64 BK103 |
Americas - 4722 in Stock 750 On Order |
|
$0.4650 / $0.5952 | Buy Now |
DISTI #
ALPFIT221-3/64-BLK-25X4
|
Interstate Connecting Components | FIT2213/64 BLACK 25X4 FT F2213/64 BK103 |
787 125 On Order |
|
$0.4650 / $0.5952 | Buy Now |