Part Details for FIT-221-3/4 BK003 by Alpha Wire
Results Overview of FIT-221-3/4 BK003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FIT-221-3/4 BK003 Information
FIT-221-3/4 BK003 by Alpha Wire is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for FIT-221-3/4 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALPF2213/4 BK003
|
Heilind Electronics | FIT2213/4 BLACK 250 FT F2213/4 BK003 | Americas - 7125 in Stock |
|
$1.3326 / $1.4437 | Buy Now |
DISTI #
ALPF2213/4 BK003
|
Interstate Connecting Components | FIT2213/4 BLACK 250 FT F2213/4 BK003 | 1225 |
|
$1.3326 / $1.4437 | Buy Now |