There are no models available for this part yet.
Overview of FIRENEX-ULS-12 by Newnex Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4430-1WYRTZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADA4430-1YKSZ-R7 | Analog Devices | Low Pwr Comp Video Filter w/UL | |
ADM8615Y100ACBZ-R7 | Analog Devices | IC,LV Monitr,Reset,Watchdog UL |
Price & Stock for FIRENEX-ULS-12 by Newnex Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4186-FIRENEX-ULS-12-ND
|
DigiKey | USB 3.0, A to Micro B, 12m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$165.0000 | Buy Now |