Part Details for FIRCH-1 by Triad Magnetics
Overview of FIRCH-1 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIRCH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9047
|
Newark | High Current Rod Core Inductors, Product Range:-, Inductance:2.54Μh, Inductor Construction:Unshielded, Rms Current (Irms):11.6A, Saturation Current (Isat):-, Dc Resistance Max:0.0055Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Triad Magnetics FIRCH-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $3.0400 | Buy Now |
DISTI #
237-1158-ND
|
DigiKey | FIXED IND 2.54UH 11.6A 5.5 MOHM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
201 In Stock |
|
$1.5500 / $3.0300 | Buy Now |
DISTI #
553-FIRCH-1
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR 2.54uH@11.6ADC ROD CORE/FIRCH-1 RoHS: Compliant | 125 |
|
$1.5500 / $3.0300 | Buy Now |
DISTI #
70218499
|
RS | Inductor, High Frequency, Ind 2.54uH, Tol +/-15%, Cur 11.6A, Thru-Hole | Triad Magnetics FIRCH-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$2.6900 / $3.1700 | Buy Now |
|
Future Electronics | 2.54 uH 11.6 A 5.50 mOhm High Current Rod Core Inductor RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Bulk | 0Bulk |
|
$1.6100 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Inductor High Current Wirewound 2.54uH 15% 11.6A 5.5mOhm DCR RDL |
202 In Stock 70 Factory Stock |
|
$1.4900 / $2.1900 | Buy Now |
|
Quest Components | 33 |
|
$6.4000 / $9.6000 | Buy Now | |
|
Master Electronics | Inductor High Current Wirewound 2.54uH 15% 11.6A 5.5mOhm DCR RDL |
202 In Stock 70 Factory Stock |
|
$1.4900 / $2.1900 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor, Rod Core, Switch Mode, High Frequency, 11.6A (max.) Current, 5.5 mohm DC Resistance, 2.54 H (DC Rated) Inductance, 20 to 200kHz (Operating Frequency) Frequency | 50 |
|
$36.1700 | Buy Now |
Part Details for FIRCH-1
FIRCH-1 CAD Models
FIRCH-1 Part Data Attributes
|
FIRCH-1
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FIRCH-1
Triad Magnetics
General Purpose Inductor, 2.54uH, 15%, 1 Element, 6347,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 6347 | |
Construction | Tubular | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 2.54 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.27 mm | |
Lead Length | 3.175 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 26.67 mm | |
Package Length | 16.002 mm | |
Package Style | Radial | |
Package Width | 11.811 mm | |
Rated Current-Max | 11.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |