Part Details for FIN212ACGFX by Fairchild Semiconductor Corporation
Overview of FIN212ACGFX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN212ACGFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Telecom Circuit, 1-Func, PBGA42 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 401543 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for FIN212ACGFX
FIN212ACGFX CAD Models
FIN212ACGFX Part Data Attributes:
|
FIN212ACGFX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN212ACGFX
Fairchild Semiconductor Corporation
Telecom Circuit, 1-Func, PBGA42, 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, BGA-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, BGA-42 | |
Pin Count | 42 | |
Manufacturer Package Code | 42BALL,USSBGA,JEDEC MO-195, 3.5MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B42 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.775 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Copper/Silver (Sn/Cu/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |