Part Details for FIM32141 by FUJITSU Limited
Overview of FIM32141 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FIM32141
FIM32141 CAD Models
FIM32141 Part Data Attributes
|
FIM32141
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FIM32141
FUJITSU Limited
Transceiver, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1360 nm | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | YES |