Part Details for FII2406M by Altech Corporation
Overview of FII2406M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII2406M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FII2406M-ND
|
DigiKey | WIRE CONNECTOR,24AWG/0.25SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3308 | Buy Now |
DISTI #
845-FII2406M
|
Mouser Electronics | Terminals 24AWG 0.14mm2 1PC equals Bag 100 RoHS: Compliant | 0 |
|
$5.1800 / $6.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.0484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $7.4200 | Buy Now |
DISTI #
10122185
|
TestEquity LLC | Altech FII2406M Wire Connector, Ferrule Insulated, 24 /0.25 sq mm, Light Blue, 6mm UL, SS/Pk | 0 |
|
$7.2500 | Buy Now |