Part Details for FII1808W by Altech Corporation
Overview of FII1808W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FII1808W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1384
|
Newark | Single Insulated Wire Ferrule |Altech FII1808W Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.0690 | Buy Now |
DISTI #
1920-FII1808W-ND
|
DigiKey | WIRE CONNECTOR, 18AWG/0.75SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2255 | Buy Now |
DISTI #
845-FII1808W
|
Mouser Electronics | Terminals WIRE CONNECTOR, 18AWG/0.75sqmm | 1 |
|
$13.8400 / $18.2200 | Buy Now |
DISTI #
70357683
|
RS | UL Single Insulated Wire Ferrules (Single bag) Industry Standard | Altech Corp FII1808W RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 6 |
|
$14.6000 / $18.9600 | Buy Now |
|
Future Electronics | 0.75 White Polypropylene Insulated 1Ferrule RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$13.2200 / $13.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 497 Factory Stock |
|
$14.0800 / $18.6400 | Buy Now |
|
Powell Electronics | WIRE CONNECTOR, 18AWG/0.75sqmm Min Qty: 500 | 328 |
|
$17.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 497 Factory Stock |
|
$14.0800 / $18.6400 | Buy Now |
DISTI #
10123293
|
TestEquity LLC | Altech FII1808W Wire Connector, Ferrule Insulated, 18 /0.75 sq mm , White, 8mm UL | 0 |
|
$20.3600 | Buy Now |