Part Details for FIHMA03C1F by XP Power
Overview of FIHMA03C1F by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for FIHMA03C1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2273
|
Newark | Power Line Filter, Medical, 3.6Mh, 3A/Qc, Filter Applications:Medical, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Fihm Series Rohs Compliant: Yes |Xp Power FIHMA03C1F RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $18.3300 | Buy Now |
DISTI #
83AC0806
|
Newark | Power Line Filter, Medical, 3.6Mh, 3A/Qc, Current Rating:3A, Voltage Rating:115Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:3.6Mh, Capacitance:0.3µf, Leakage Current Max:2µa, Product Range:Fihm Series, Rohs Compliant: Yes |Xp Power FIHMA03C1F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 / $19.7600 | Buy Now |
DISTI #
1470-4794-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1 In Stock |
|
$16.3800 / $19.5000 | Buy Now |
DISTI #
209-FIHMA03C1F
|
Mouser Electronics | Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 3A RoHS: Compliant | 24 |
|
$16.3800 / $19.5000 | Buy Now |
DISTI #
71519646
|
RS | Filter, EMC, Chassis Mount, ITE, & Medical 3A, 250VAC | XP Power FIHMA03C1F RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4300 | RFQ |
|
Neutron USA | FILTER, EMC, CHASSIS MOUNT, ITE &, MEDICAL, 3A | 25 |
|
$93.2500 | Buy Now |
Part Details for FIHMA03C1F
FIHMA03C1F CAD Models
FIHMA03C1F Part Data Attributes
|
FIHMA03C1F
XP Power
Buy Now
Datasheet
|
Compare Parts:
FIHMA03C1F
XP Power
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Approvals | EN; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
Leakage Current-Max | 0.005 mA | |
Length | 52 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 48 mm |