Part Details for FIDT2X2YL by Panduit Corp
Overview of FIDT2X2YL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIDT2X2YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J5497
|
Newark | Surface Raceway Fitting, Yellow, Abs, Raceway/Duct Material:Abs (Acrylonitrile Butadiene Styrene), Raceway/Duct Color:Yellow, External Length:55.6Mm, External Width:52.6Mm, External Height:72.2Mm, Product Range:Fiber-Duct Series Rohs Compliant: Yes |Panduit FIDT2X2YL Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-12243-ND
|
DigiKey | CABLE ACCESSORIES CORRUGATE LOOM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$41.2100 | Buy Now |
DISTI #
FIDT2X2YL
|
Avnet Americas | Cable Accessories Corrugate Loom Tubing Acrylonitrile Butadiene Styrene Yellow - Bulk (Alt: FIDT2X2YL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2700 | Buy Now |
DISTI #
71881787
|
RS | Fiber Optic Assry, Overall Width 2.07in, Yellow, FIDT Series | Panduit FIDT2X2YL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1400 / $41.6300 | RFQ |
DISTI #
PANFIDT2X2YL
|
Heilind Electronics | Fitting, 1-Port Spillout to 1.5 (38mm) | Americas - 0 in Stock |
|
$34.8769 / $36.5645 | Buy Now |
|
Onlinecomponents.com | Used to route cable into one piece of 1.5 (38mm) diameter split corrugated tubing. Used with a spill-over junction with a 2x2 exit, 2x2 Fiber-Duct Fittings, and the 2x2 FiberRunner® Hinged Channel, Yellow. RoHS: Compliant |
20 In Stock |
|
$36.2700 / $42.3000 | Buy Now |
DISTI #
62376998
|
Verical | Cable Accessories Port Spillout Acrylonitrile Butadiene Styrene Yellow RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2113 | Americas - 20 |
|
$53.5443 | Buy Now |
DISTI #
000000000001151707
|
Sager | Wire Ducting & Raceways FITTING, 1-PORT SPILLOUT TO 1.5 Min Qty: 1 | 0 |
|
$27.9900 / $36.5600 | Buy Now |
|
Master Electronics | Used to route cable into one piece of 1.5 (38mm) diameter split corrugated tubing. Used with a spill-over junction with a 2x2 exit, 2x2 Fiber-Duct Fittings, and the 2x2 FiberRunner® Hinged Channel, Yellow. RoHS: Compliant |
20 In Stock |
|
$36.2700 / $42.3000 | Buy Now |
Part Details for FIDT2X2YL
FIDT2X2YL CAD Models
FIDT2X2YL Part Data Attributes
|
FIDT2X2YL
Panduit Corp
Buy Now
|
Compare Parts:
FIDT2X2YL
Panduit Corp
|
Samacsys Manufacturer | Panduit |