-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIDO1100PQF208IR1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-FIDO1100PQF208IR1-ND
|
DigiKey | IC MCU 32BIT 32KB RREM 208PQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
24 In Stock |
|
$25.5702 / $34.0300 | Buy Now |
DISTI #
584-FIDO1100PQF208IR
|
Mouser Electronics | 32-bit Microcontrollers - MCU FS90AS048AG - Communication Controller RoHS: Compliant | 0 |
|
$25.5600 / $34.0300 | Order Now |
|
Analog Devices Inc | FS90AS048AG - Communication Co Min Qty: 1 Package Multiple: 24 | 3749 |
|
$17.4600 / $34.0300 | Buy Now |
|
Rochester Electronics | FS90AS048AG - Communication Controller RoHS: Compliant Status: Active Min Qty: 1 | 1026 |
|
$21.6400 / $25.4600 | Buy Now |
|
Ameya Holding Limited | IC COMM CTRLR FIDO1100 208PQFP | 3749 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FIDO1100PQF208IR1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FIDO1100PQF208IR1
Analog Devices Inc
FIDO1100PQF208IR1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | 208 PQFP | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 31 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CPU32 | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 52 | |
Number of Terminals | 208 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 196608 | |
RAM (words) | 6144 | |
ROM (words) | 262144 | |
ROM Programmability | RREM | |
Seated Height-Max | 4.07 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |