Part Details for FID2012M by Altech Corporation
Overview of FID2012M by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID2012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID2012M-ND
|
DigiKey | WIRE CONNECTOR,20AWG/0.5SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6175 | Buy Now |
DISTI #
845-FID2012M
|
Mouser Electronics | Terminals 20AWG/0.5sqmm PACK OF 100=100 PCS | 0 |
|
$0.0610 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$6.0000 / $9.0000 | Buy Now |
|
Powell Electronics | WIRE CONNECTOR,20AWG/0.5sqmm Min Qty: 100 | 33 |
|
$7.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
10122173
|
TestEquity LLC | Altech FID2012M Wire Connector, Ferrule Insulated, 20 /0.5 sq mm, White, 12mm UL, SS/Pk | 0 |
|
$9.0000 | Buy Now |