Part Details for FID1810RM by Altech Corporation
Results Overview of FID1810RM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID1810RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID1810RM-ND
|
DigiKey | WIRE CONNECTOR,18AWG/1.0SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3200 | Buy Now |
DISTI #
845-FID1810RM
|
Mouser Electronics | Terminals 18AWG/1sqmm PACK OF 100=100 PCS | 519 |
|
$0.0490 / $0.2000 | Buy Now |
DISTI #
75667855
|
RS | WIRE CONNECTOR, 18AWG/1.0sqmm, Fer. ins., R, 10mm, UL, SM.STD.PK | Altech Corp FID1810RM RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$7.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$4.8900 / $5.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$4.9500 / $8.0630 | Buy Now |
|
Powell Electronics | WIRE CONNECTOR,18AWG/1.0sqmm Min Qty: 100 | 3 |
|
$6.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$4.9500 / $8.0630 | Buy Now |