Part Details for FID1808RM by Altech Corporation
Results Overview of FID1808RM by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID1808RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID1808RM-ND
|
DigiKey | WIRE CONNECTOR,18AWG/1.0SQMM Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4360 | Buy Now |
DISTI #
845-FID1808RM
|
Mouser Electronics | Terminals 18AWG/1sqmm PACK OF 100=100 PCS | 1358 |
|
$0.0330 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.0312 / $0.0364 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $4.6700 | Buy Now |
DISTI #
10121952
|
TestEquity LLC | Altech FID1808RM Wire Connector, Ferrule Insulated, 18 /1.0 sq mm, Red, 8mm UL, SS/Pk | 0 |
|
$4.6800 | Buy Now |