Part Details for FID1608 by Altech Corporation
Results Overview of FID1608 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FID1608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-FID1608-ND
|
DigiKey | WIRE CONNECTOR, 16AWG/1.5SQMM Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9701 | Buy Now |
DISTI #
845-FID1608
|
Mouser Electronics | Terminals | 3 |
|
$0.0290 / $0.1100 | Buy Now |
DISTI #
70357709
|
RS | UL Single Insulated Wire Ferrules (Single bag) Industry Standard | Altech Corp FID1608 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Package | 4 |
|
$20.9700 | Buy Now |
|
Onlinecomponents.com | Twin Ferrules Terminal 16AWG Black 14mm RoHS: Compliant |
30 In Stock |
|
$17.1300 / $35.9500 | Buy Now |
DISTI #
86918786
|
Verical | Twin Ferrules Terminal 16AWG Black 14mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2447 | Americas - 29 |
|
$22.4900 / $46.7350 | Buy Now |
|
Master Electronics | Twin Ferrules Terminal 16AWG Black 14mm RoHS: Compliant |
30 In Stock |
|
$17.1300 / $35.9500 | Buy Now |
Part Details for FID1608
FID1608 CAD Models
FID1608 Part Data Attributes
FID1608 Frequently Asked Questions (FAQ)
-
Altech recommends a 4-layer PCB with a solid ground plane and a separate power plane for the FID1608. The input and output tracks should be kept short and away from noise sources. A sample PCB layout is available upon request from Altech's technical support team.
-
The FID1608 has a built-in thermal pad that should be connected to a heat sink or a metal plate on the PCB. Ensure good thermal contact between the thermal pad and the heat sink/plate. Additionally, provide adequate airflow around the device to prevent overheating.
-
The FID1608 can withstand surge currents up to 100A for 10ms, but this may vary depending on the specific application and operating conditions. It's recommended to consult with Altech's technical support team for specific guidance on surge current protection.
-
Yes, the FID1608 can be used in a redundant or parallel configuration to achieve higher power ratings or to provide redundancy in critical applications. However, this requires careful design and implementation to ensure proper synchronization and control of the devices.
-
Altech recommends using a combination of common-mode chokes, X-capacitors, and Y-capacitors to filter out electromagnetic interference (EMI) in the FID1608. The specific component values and configurations may vary depending on the application and operating conditions.