Part Details for FIAM110TG1 by Vicor Corporation
Overview of FIAM110TG1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIAM110TG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FIAM110TG1-ND
|
DigiKey | FIAM "T" 110V 8.5A LGP SLOT Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$317.6000 | Buy Now |
DISTI #
FIAM110TG1
|
Avnet Americas | FIAM "T" 110V 8.5A LGP SLOT - Boxed Product (Development Kits) (Alt: FIAM110TG1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$200.3900 / $317.6000 | Buy Now |
DISTI #
492-FIAM110TG1
|
Mouser Electronics | Power Line Filters T 110V 8.5A LGP RoHS: Compliant | 0 |
|
$230.1900 / $317.6000 | Order Now |
Part Details for FIAM110TG1
FIAM110TG1 CAD Models
FIAM110TG1 Part Data Attributes
|
FIAM110TG1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIAM110TG1
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for FIAM110TG1
This table gives cross-reference parts and alternative options found for FIAM110TG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIAM110TG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FIAM110TN1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9 | FIAM110TG1 vs FIAM110TN1 |