Power Circuits
FIAM110CG1
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9

Overview of FIAM110CG1 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FIAM110CG1 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FIAM110CG1-ND
DigiKey FILTER INPUT ATTENUATOR 48V 10A Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $289.9800
$289.9800 Buy Now
DISTI # FIAM110CG1
Avnet Americas Filter Input Attenuator Module 110V 154V Screw Mount 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM110CG1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $289.9800
  • 10 $230.3400
  • 25 $210.1700
  • 50 $196.1000
  • 100 $182.9667
$182.9667 / $289.9800 Buy Now
DISTI # 492-FIAM110CG1
Mouser Electronics Power Line Filters C 110V 8.5A LGP RoHS: Compliant 0
  • 1 $289.9800
  • 10 $230.3400
  • 25 $210.1700
$210.1700 / $289.9800 Order Now

CAD Models for FIAM110CG1 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIAM110CG1 by Vicor Corporation

FIAM110CG1
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
PACKAGE-9
Pin Count
9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Analog IC - Other Type
ANALOG CIRCUIT
JESD-609 Code
e4
Peak Reflow Temperature (Cel)
260
Temperature Grade
OTHER
Terminal Finish
GOLD OVER NICKEL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. FIAM110CG1
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid, PACKAGE-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIAM110CG1 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIAM110CG1 by Vicor Corporation

Select Manufacturer
Which Manufacturer of FIAM110CG1 would you like to use for your alert(s)?
  • Please alert me when FIAM110CG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIAM110CG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIAM110CG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIAM110CG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIAM110CG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIAM110CG1 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: