Part Details for FI40B-20S(50) by Hirose Electric Co Ltd
Overview of FI40B-20S(50) by Hirose Electric Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI40B-20S(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2119
|
Newark | Conn, Half Pitch, Plug, 20Way, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Fi, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) FI40B-20S(50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$6.7000 / $8.8000 | Buy Now |
DISTI #
H122606-ND
|
DigiKey | CONN RCPT 20POS VERT SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
111 In Stock |
|
$5.1197 / $8.6000 | Buy Now |
DISTI #
FI40B-20S(50)
|
Avnet Americas | Conn Wire to Board PL 20 POS 1.27mm Solder ST Through Hole Tray - Trays (Alt: FI40B-20S(50)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.2016 | Buy Now |
DISTI #
798-FI40B-20S50
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 91 |
|
$5.2200 / $8.7700 | Buy Now |
|
Future Electronics | 20 Position Receptacle Connector - Through Hole Solder RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.3300 | Buy Now |
DISTI #
HIRFI40B-20S(50)
|
Heilind Electronics | Americas - 464 in Stock375 On Order |
|
$5.9063 / $7.5600 | Buy Now | |
|
Onlinecomponents.com | Half Pitch Interface Connectors RoHS: Compliant |
95 In Stock |
|
$4.8400 / $7.0400 | Buy Now |
DISTI #
65086620
|
Verical | Conn SCSI PL 20 POS 1.27mm Solder Lug RA Thru-Hole 20 Terminal 1 Port Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 315 |
|
$5.0414 | Buy Now |
DISTI #
62981691
|
Verical | Conn SCSI PL 20 POS 1.27mm Solder Lug RA Thru-Hole 20 Terminal 1 Port Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2201 | Americas - 21 |
|
$6.9582 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 268 |
|
$5.7338 / $10.4250 | Buy Now |
Part Details for FI40B-20S(50)
FI40B-20S(50) CAD Models
FI40B-20S(50) Part Data Attributes
|
FI40B-20S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FI40B-20S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |