-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2128
|
Newark | Connector, Half Pitch, Plug, 15Way, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole, Product Range:Fi Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) FI40B-2015S(50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$5.9700 | Buy Now |
DISTI #
H12164-ND
|
DigiKey | CONN RCPT 15POS STR SLDR EYELET Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$4.5058 / $9.5200 | Buy Now |
DISTI #
FI40B-2015S(50)
|
Avnet Americas | Conn SCSI PL 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: FI40B-2015S(50)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.7045 | Buy Now |
DISTI #
798-FI40B-2015S(50)
|
Mouser Electronics | I/O Connectors 15P Fem Solder Plug 250V Gold RoHS: Compliant | 694 |
|
$4.5000 / $7.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.7400 | Buy Now |
DISTI #
HIRFI40B-2015S(50)
|
Heilind Electronics | Americas - 4095 in Stock |
|
$5.3438 / $6.8400 | Buy Now | |
|
Onlinecomponents.com | Half Pitch Interface Connectors RoHS: Compliant |
100 In Stock |
|
$4.3700 / $6.0600 | Buy Now |
DISTI #
64033298
|
Verical | Conn SCSI PL 15 POS 1.27mm Solder Lug RA Cable Mount 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 298 |
|
$4.7225 / $5.7526 | Buy Now |
DISTI #
66458204
|
Verical | Conn SCSI PL 15 POS 1.27mm Solder Lug RA Cable Mount 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$4.7225 / $5.7526 | Buy Now |
|
Quest Components | 318 |
|
$5.1447 / $9.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FI40B-2015S(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FI40B-2015S(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |