Part Details for FI25TR68JPF by Fumiwa Technical Co Ltd
Overview of FI25TR68JPF by Fumiwa Technical Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FI25TR68JPF
FI25TR68JPF CAD Models
FI25TR68JPF Part Data Attributes
|
FI25TR68JPF
Fumiwa Technical Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FI25TR68JPF
Fumiwa Technical Co Ltd
General Purpose Inductor, 0.68uH, 5%, Ferrite-Core, 1009,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUMIWA TECHNICAL CO LTD | |
Package Description | 1009 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1009 | |
Core Material | Ferrite | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 300 MHz | |
Tolerance | 5% |