Part Details for FI252M0829H2-T by TAIYO YUDEN
Overview of FI252M0829H2-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI252M0829H2-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1189
|
Newark | Ceramic Triplexer 2520 Lb/Jmhb/5G-H Triplexer (T&r) |Taiyo Yuden FI252M0829H2-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
FI252M0829H2-T
|
Avnet Americas | Multilayer Ceramic Device (Triplexer) 50Ohm 9-Pin CSMD Emboss T/R (Alt: FI252M0829H2-T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.5625 | Buy Now |
DISTI #
963-FI252M0829H2-T
|
Mouser Electronics | Signal Conditioning 963-TST1N22D829MLV0H RPLCMT PN RoHS: Compliant | 0 |
|
$0.5620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.6430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $1.2720 | Buy Now |
Part Details for FI252M0829H2-T
FI252M0829H2-T CAD Models
FI252M0829H2-T Part Data Attributes
|
FI252M0829H2-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI252M0829H2-T
TAIYO YUDEN
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | CENTER FREQ TX/RX: 705/2058.5 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.65 mm | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED | |
Receive Center Frequency | 4625 MHz | |
Transmit Center Frequency | 4625 MHz | |
Width | 2 mm |