Part Details for FI212P085912-T by TAIYO YUDEN
Overview of FI212P085912-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI212P085912-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0840
|
Newark | Diplexer , W-Cdma/Cdma/Gsm/Lte/Ism900/Gps Rohs Compliant: Yes |Taiyo Yuden FI212P085912-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
587-4349-1-ND
|
DigiKey | RF DIPLEXER 829MHZ/1.584GHZ 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4275 / $1.0400 | Buy Now |
DISTI #
FI212P085912-T
|
Avnet Americas | Electromechanical Filter 859MHz 50Ohm -30 to 85°C 6-Pin SMD T/R - Tape and Reel (Alt: FI212P085912-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6202 | Buy Now |
DISTI #
963-FI212P085912-T
|
Mouser Electronics | Signal Conditioning 698MHz-960MHz,1.558GHz-1.61GHz 0.75dB SAW Diplexers RoHS: Compliant | 0 |
|
$0.4610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks | 0 |
|
$0.4180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4615 / $0.9665 | Buy Now |
Part Details for FI212P085912-T
FI212P085912-T CAD Models
FI212P085912-T Part Data Attributes
|
FI212P085912-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI212P085912-T
TAIYO YUDEN
Duplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | CENTER FREQ TX/RX: 829 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.85 dB | |
Insertion Loss (Tx) | 0.85 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, EMBOSSED | |
Receive Center Frequency | 1584 MHz | |
Transmit Center Frequency | 1584 MHz | |
VSWR | 1.6 | |
Width | 1.25 mm |