Part Details for FI212B3750EQ-T by TAIYO YUDEN
Overview of FI212B3750EQ-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for FI212B3750EQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1185
|
Newark | Ceramic Bpf, 2012, T&r |Taiyo Yuden FI212B3750EQ-T RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.4520 | Buy Now |
DISTI #
FI212B3750EQ-T
|
Avnet Americas | Multilayer Ceramic Device 3750MHz 50Ohm 3-Pin CSMD Emboss T/R - Bulk (Alt: FI212B3750EQ-T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.2491 | Buy Now |
DISTI #
963-FI212B3750EQ-T
|
Mouser Electronics | Signal Conditioning 963-TSB1N21D3G75LV0E RPLCMT PN RoHS: Compliant | 0 |
|
$0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks | 0 |
|
$0.3910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4318 / $0.9044 | Buy Now |
Part Details for FI212B3750EQ-T
FI212B3750EQ-T CAD Models
FI212B3750EQ-T Part Data Attributes
|
FI212B3750EQ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI212B3750EQ-T
TAIYO YUDEN
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Center or Cutoff Frequency (fo/fc) | 3750 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.65 mm | |
Input/Output Impedance | 50 OHM | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE, EMBOSSED | |
Width | 1.25 mm |