Part Details for FI1M072L2 by Belden Inc
Overview of FI1M072L2 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FI1M072L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL32226-ND
|
DigiKey | CBL FIBER OPTIC Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.5700 | Buy Now |
DISTI #
566-FI1M072L2
|
Mouser Electronics | Ethernet Cables / Networking Cables FI MINID OM1 72F Z_NR | 0 |
|
$13.0000 / $15.5700 | Order Now |
DISTI #
71670027
|
RS | Indoor Riser OM1 Mini-Distribution Cable, 72 Fibers, ZH/OFNR, 3mm, Orange | Belden FI1M072L2 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,284.7100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9500 / $13.1700 | Buy Now |
Part Details for FI1M072L2
FI1M072L2 CAD Models
FI1M072L2 Part Data Attributes
|
FI1M072L2
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
FI1M072L2
Belden Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | ANSI/ICEA; UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 11.176 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 72 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |