Part Details for FI168W1697B1-T by TAIYO YUDEN
Overview of FI168W1697B1-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for FI168W1697B1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4676
|
Newark | Rf Filter Coupler, 699Mhz-2.69Ghz, 0603, Filter Type:Coupler, No. Of Pins:8Pins, Pass Band Frequency:699Mhz A 2.69Ghz, Rf Filter Applications:Cellular Phone, Filter Case Style:0603 [1608 Metric], Product Range:Fi Series Rohs Compliant: Yes |Taiyo Yuden FI168W1697B1-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5000 | Buy Now |
DISTI #
FI168W1697B1-T
|
Avnet Americas | FILTER, COUPLER, W-CDMA/CDMA/GSM/LTE<BR>/ISM900, 699 TO 2690MHZ, 1.6X0.8X0.5MM - Tape and Reel (Alt: FI168W1697B1-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-FI168W1697B1-T
|
Mouser Electronics | Signal Conditioning 963-TSC4N18F1G69NS0B RPLCMT PN RoHS: Compliant | 0 |
|
$0.3180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks | 0 |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | Filter,Coupler,WCDMA /CDMA/GSM/LTE<BR>/ISM900, 699 to 2690MHz, 1.6x0.8x0.5mm RoHS: Compliant | 0 |
|
$0.3441 / $0.7206 | Buy Now |
Part Details for FI168W1697B1-T
FI168W1697B1-T CAD Models
FI168W1697B1-T Part Data Attributes
|
FI168W1697B1-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168W1697B1-T
TAIYO YUDEN
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-03-05 | |
Samacsys Manufacturer | TAIYO YUDEN | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |