Part Details for FI168K1687AA-T by TAIYO YUDEN
Overview of FI168K1687AA-T by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FI168K1687AA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1152
|
Newark | Hi Freq Multilayer ,coupler,698 To 2690Mhz,1.6X0.8X0.65Mm Rohs Compliant: Yes |Taiyo Yuden FI168K1687AA-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.4760 | Buy Now |
DISTI #
16AH1151
|
Newark | Hi Freq Multilayer ,coupler,698 To 2690Mhz,1.6X0.8X0.65Mm Rohs Compliant: Yes |Taiyo Yuden FI168K1687AA-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6550 | Buy Now |
DISTI #
587-6426-1-ND
|
DigiKey | HI FREQ MULTILAYER ,COUPLER,698 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4215 / $1.0200 | Buy Now |
DISTI #
FI168K1687AA-T
|
Avnet Americas | - Tape and Reel (Alt: FI168K1687AA-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6115 | Buy Now |
DISTI #
963-FI168K1687AA-T
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-TSC1N18D1G68NC0A 698 MHz to 2.69 GHz 0603 50Ohms 0.25dB Couplers RoHS: Compliant | 883 |
|
$0.4210 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4550 / $0.9530 | Buy Now |
DISTI #
FI168K1687AA-T
|
Avnet Americas | - Tape and Reel (Alt: FI168K1687AA-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6115 | Buy Now |
Part Details for FI168K1687AA-T
FI168K1687AA-T CAD Models
FI168K1687AA-T Part Data Attributes:
|
FI168K1687AA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FI168K1687AA-T
TAIYO YUDEN
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-03-01 | |
Samacsys Manufacturer | TAIYO YUDEN | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |