Part Details for FI-X30MR-NPB by JAE Electronics
Overview of FI-X30MR-NPB by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-X30MR-NPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-X30MR-NPB
|
Mouser Electronics | FFC & FPC Connectors 1.0mm 30P CABLE PLUG LOWER SIDE CONTACT RoHS: Compliant | 942 |
|
$4.8500 / $8.3100 | Buy Now |
DISTI #
JAEFI-X30MR-NPB
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.5846 / $6.0500 | Buy Now | |
DISTI #
FI-X30MR-NPB
|
TTI | FFC & FPC Connectors 1.0mm 30P CABLE PLUG LOWER SIDE CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 69 In Stock |
|
$5.0500 / $8.2100 | Buy Now |