Part Details for FI-SEB20P-HFE by Japan Aviation Electronics Industry Limited
Overview of FI-SEB20P-HFE by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-SEB20P-HFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1846-ND
|
DigiKey | CONN HEADER BRD EDGE 20P 1.25MM Min Qty: 1 Lead time: 10 Weeks Container: Strip |
2154 In Stock |
|
$6.3314 / $13.2700 | Buy Now |
Part Details for FI-SEB20P-HFE
FI-SEB20P-HFE CAD Models
FI-SEB20P-HFE Part Data Attributes
|
FI-SEB20P-HFE
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
FI-SEB20P-HFE
Japan Aviation Electronics Industry Limited
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FI-SEB20P-HFE
This table gives cross-reference parts and alternative options found for FI-SEB20P-HFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FI-SEB20P-HFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FI-SEB20P-HF | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Japan Aviation Electronics Industry Limited | FI-SEB20P-HFE vs FI-SEB20P-HF |