There are no models available for this part yet.
Overview of FI-SEB20P-HFE-E3000 by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LE300018YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x8Pin, G/F, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG | |
SiT8008BC-23-33E-30.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-12-XXE-30.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for FI-SEB20P-HFE-E3000 by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER BRD EDGE 20P 1.25MM | 4156 |
|
RFQ |