Part Details for FI-SEB20P-HF13E by JAE Electronics
Overview of FI-SEB20P-HF13E by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-SEB20P-HF13E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FISEB20PHF13E
|
Mouser Electronics | FFC & FPC Connectors 20p PCB to Cable LCD Compatible RoHS: Compliant | 209 |
|
$6.7400 / $11.1700 | Buy Now |
DISTI #
70040038
|
RS | Conn, Rect, Board to Cable, Cable Socket,20 Cont, SMT, FI Series,1.25mm Pin-Spng,1A | JAE Electronics Inc. FI-SEB20P-HF13E RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6200 / $11.0300 | RFQ |
DISTI #
JAEFI-SEB20P-HF13E
|
Heilind Electronics | RCPT 1.25MM 20 POS R/A | Americas - 0 in Stock |
|
$7.7538 / $8.1291 | Buy Now |