Part Details for FI-SEB20P-HF10E-E3000 by JAE Electronics
Overview of FI-SEB20P-HF10E-E3000 by JAE Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LE300018YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x8Pin, G/F, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG |
Price & Stock for FI-SEB20P-HF10E-E3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FISEB20PHF103000
|
Mouser Electronics | FFC & FPC Connectors CONN WIRE 2 BRD RCP 20POS SLDR RA SMD RoHS: Compliant | 0 |
|
$7.0300 | Order Now |
Part Details for FI-SEB20P-HF10E-E3000
FI-SEB20P-HF10E-E3000 CAD Models
FI-SEB20P-HF10E-E3000 Part Data Attributes
|
FI-SEB20P-HF10E-E3000
JAE Electronics
Buy Now
|
Compare Parts:
FI-SEB20P-HF10E-E3000
JAE Electronics
|
Samacsys Manufacturer | JAE |