Part Details for FI-S10P-HFE by JAE Electronics
Overview of FI-S10P-HFE by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-S10P-HFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-S10P-HFE
|
Mouser Electronics | FFC & FPC Connectors 1.25MM 10P RECEPT RoHS: Compliant | 112 |
|
$1.3100 / $2.6200 | Buy Now |
DISTI #
70241212
|
RS | PCB TO CABLE RECEPTACLE- LCD COMPATIBLE, 1.25MM PITCH, 10 CONTACTS | JAE Electronics Inc. FI-S10P-HFE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $2.6800 | RFQ |
DISTI #
JAEFI-S10P-HFE
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6615 / $1.7143 | Buy Now | |
DISTI #
COREC18565
|
Rutronik | 10P FEMALE HEADER SMT 1,25MM RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 1800 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5514 / $0.5832 | Buy Now |