Part Details for FI-C3-A1-15000 by JAE Electronics
Overview of FI-C3-A1-15000 by JAE Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-C3-A1-15000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FI-C3-A1-15000
|
Mouser Electronics | FFC & FPC Connectors Cable Side Contact FI Series Crimp RoHS: Compliant | 32916 |
|
$0.0420 / $0.1600 | Buy Now |
DISTI #
70040274
|
RS | PCB to Cable - FI Series Cable Side Contact (Sold in Reel of 15,000) | JAE Electronics Inc. FI-C3-A1-15000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 15000 Container: Reel | 0 |
|
$927.1800 | RFQ |
DISTI #
JAEFI-C3-A1-15000
|
Heilind Electronics | CONN SKT CRIMP 28-32AWG GOLD 1 REEL = 15000 PCS | Americas - 13 in Stock44 On Order |
|
$713.2154 / $747.7259 | Buy Now |
DISTI #
JAEFI-C3-A1-15000.P
|
Heilind Electronics | CUT STRIP | Americas - 7125 in Stock |
|
$0.0594 / $0.0760 | Buy Now |
|
Bristol Electronics | 195000 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, PHOSPHOR BRONZE | 8000 |
|
$0.0480 / $0.2400 | Buy Now |
DISTI #
FI-C3-A1-15000
|
TTI | FFC & FPC Connectors Cable Side Contact FI Series Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$709.8100 | Buy Now |
DISTI #
JAEFI-C3-A1-15000
|
Interstate Connecting Components | CONN SKT CRIMP 28-32AWG GOLD 1 REEL = 15000 PCS | 29 On Order |
|
$713.2154 / $747.7259 | Buy Now |
DISTI #
JAEFI-C3-A1-15000.P
|
Interstate Connecting Components | CUT STRIP | 1662 |
|
$0.0594 / $0.0760 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |