Part Details for FI-20-CVS5(50) by Hirose Electric Co Ltd
Overview of FI-20-CVS5(50) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FI-20-CVS5(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2103
|
Newark | D Sub Backshell, 180Deg, Plastic, Product Range:-, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Plastic Body Rohs Compliant: Yes |Hirose(Hrs) FI-20-CVS5(50) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$3.7200 / $4.2000 | Buy Now |
DISTI #
H122604-ND
|
DigiKey | CONN BACKSHELL 20POS 90DEG GRAY Min Qty: 1 Lead time: 12 Weeks Container: Tray |
22 In Stock |
|
$2.5361 / $4.7000 | Buy Now |
DISTI #
FI-20-CVS5(50)
|
Avnet Americas | Cover Case for D-Sub Connectors Polycarbonate Gray - Trays (Alt: FI-20-CVS5(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6250 / $3.0450 | Buy Now |
DISTI #
798-FI-20-CVS550
|
Mouser Electronics | I/O Connectors Cable RoHS: Compliant | 449 |
|
$2.5300 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.5700 | Buy Now |
DISTI #
HIRFI-20-CVS5(50)
|
Heilind Electronics | Americas - 27 in Stock |
|
$2.9524 / $4.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $4.1400 | Buy Now |
DISTI #
FI-20-CVS5-50
|
TME | FI-20-CVS5(50) Min Qty: 100 | 0 |
|
$2.7100 | RFQ |
DISTI #
HIRFI-20-CVS5(50)
|
Interstate Connecting Components | 9 |
|
$2.9524 / $4.2000 | Buy Now | |
DISTI #
000000000005532507
|
Sager | I/O Connectors Cable Min Qty: 1 | 0 |
|
$2.2900 / $2.8100 | Buy Now |
Part Details for FI-20-CVS5(50)
FI-20-CVS5(50) CAD Models
FI-20-CVS5(50) Part Data Attributes:
|
FI-20-CVS5(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FI-20-CVS5(50)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |