Part Details for FI-20-CVS2(50) by Hirose Electric Co Ltd
Overview of FI-20-CVS2(50) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for FI-20-CVS2(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2102
|
Newark | D Sub Backshell, 180Deg, Plastic, Product Range:-, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Plastic Body Rohs Compliant: Yes |Hirose(Hrs) FI-20-CVS2(50) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.4700 | Buy Now |
DISTI #
H124773-ND
|
DigiKey | CONN BACKSHELL 20POS 90DEG GRAY Min Qty: 1 Lead time: 12 Weeks Container: Tray |
32 In Stock |
|
$2.5361 / $4.7000 | Buy Now |
DISTI #
FI-20-CVS2(50)
|
Avnet Americas | Cover for I/O Connectors Polycarbonate Gray - Trays (Alt: FI-20-CVS2(50)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6250 / $3.0450 | Buy Now |
DISTI #
798-FI-20-CVS250
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 462 |
|
$2.5200 / $4.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5700 | Buy Now |
DISTI #
HIRFI-20-CVS2(50)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.2813 / $4.2000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $4.1400 | Buy Now |
DISTI #
FI-20-CVS2-50
|
TME | FI-20-CVS2(50) Min Qty: 100 | 0 |
|
$3.0800 | RFQ |
DISTI #
000000000005532506
|
Sager | I/O Connectors Min Qty: 1 | 0 |
|
$2.2900 / $2.8100 | Buy Now |
DISTI #
230-0531-5-50
|
Avnet Abacus | Cover for I/O Connectors Polycarbonate Gray - Tape and Reel (Alt: 230-0531-5-50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FI-20-CVS2(50)
FI-20-CVS2(50) CAD Models
FI-20-CVS2(50) Part Data Attributes
|
FI-20-CVS2(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FI-20-CVS2(50)
Hirose Electric Co Ltd
Half pitch interface connectors; HRS No: 230-0531-5 50; No. of Positions: 20; Operating Temperature Range (degrees C): -55 to 85; General Description: One-touch lock 90 degrees cable exit cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose |