Part Details for FI-20-CV(60) by Hirose Electric Co Ltd
Overview of FI-20-CV(60) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FI-20-CV(60)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2101
|
Newark | D Sub Backshell, 180Deg, Plastic, Product Range:Fi Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Plastic Body Rohs Compliant: Yes |Hirose(Hrs) FI-20-CV(60) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.8000 | Buy Now |
DISTI #
69W0648
|
Newark | D Sub Backshell, 180Deg , Plastic Body, Product Range:Fi Series, D Sub Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Plastic Body Rohs Compliant: Yes |Hirose(Hrs) FI-20-CV(60) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H12163-ND
|
DigiKey | CONN BACKSHELL 15POS 180DEG GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
206 In Stock |
|
$4.8783 / $8.3600 | Buy Now |
DISTI #
FI-20-CV(60)
|
Avnet Americas | Connector Accessories Plastic Cover - Trays (Alt: FI-20-CV(60)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8750 / $5.6550 | Buy Now |
DISTI #
798-FI-20-CV(60)
|
Mouser Electronics | I/O Connectors 15P STRAIGHT CABLE EXIT COVER W/ LOCK RoHS: Compliant | 147 |
|
$4.8600 / $8.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.7600 | Buy Now |
DISTI #
HIRFI-20-CV(60)
|
Heilind Electronics | Americas - 2358 in Stock |
|
$5.3906 / $6.9000 | Buy Now | |
|
Onlinecomponents.com | D-Sub Backshell - Two Piece - 15 Position - Round Cable - 180° Cable Exit - Unshielded - Polycarbonate (PC) - Locking - Gray - 25 Pcs. Pack. RoHS: Compliant |
100 In Stock |
|
$4.4700 / $6.6300 | Buy Now |
DISTI #
FI-20-CV(60)
|
Avnet Americas | Connector Accessories Plastic Cover - Trays (Alt: FI-20-CV(60)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8750 / $5.6550 | Buy Now |
DISTI #
FI-20-CV-60
|
TME | Plug case, PIN: 15, unshielded, Locking: latch, for cable, straight Min Qty: 450 | 0 |
|
$5.1200 | RFQ |
Part Details for FI-20-CV(60)
FI-20-CV(60) CAD Models
FI-20-CV(60) Part Data Attributes:
|
FI-20-CV(60)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FI-20-CV(60)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |