Part Details for FI-1 BK ABS by Maszczyk Sp J
Overview of FI-1 BK ABS by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t | |
TPA311DGN | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD | |
TPA311DGNR | Texas Instruments | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD |
Price & Stock for FI-1 BK ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-FI1-BK-ABS
|
TME | Foot, H: 5mm, black, ABS, Dim: Ø14mm, Ømount.hole: 2.9mm Min Qty: 20 | 500 |
|
$0.0496 / $0.0757 | Buy Now |