Part Details for FHZ5238B by Fenghua (HK) Electronics Ltd
Overview of FHZ5238B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FHZ5238B
FHZ5238B CAD Models
FHZ5238B Part Data Attributes
|
FHZ5238B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHZ5238B
Fenghua (HK) Electronics Ltd
Zener Diode, 8.7V V(Z), 5%, 0.225W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |