Part Details for FHX35LG/002 by SUMITOMO ELECTRIC Device Innovations Inc
Overview of FHX35LG/002 by SUMITOMO ELECTRIC Device Innovations Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FHX35LG/002
FHX35LG/002 CAD Models
FHX35LG/002 Part Data Attributes
|
FHX35LG/002
SUMITOMO ELECTRIC Device Innovations Inc
Buy Now
Datasheet
|
Compare Parts:
FHX35LG/002
SUMITOMO ELECTRIC Device Innovations Inc
RF Small Signal Field-Effect Transistor, N-Channel
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMITOMO ELECTRIC DEVICE INNOVATIONS USA INC | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | CASE LG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.29 W |