FHV400100MFNEB
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of FHV400100MFNEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for FHV400100MFNEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FHV400100MFNEB
Avnet Americas FHV400 100M 1% 200 EB e3 - Bulk (Alt: FHV400100MFNEB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $6.2604
  • 110 $6.1716
  • 210 $6.0384
  • 500 $2.3408
  • 1,000 $2.0670
  • 5,000 $2.0352
  • 10,000 $1.9875
$1.9875 / $6.2604 Buy Now

CAD Models for FHV400100MFNEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHV400100MFNEB by Vishay Intertechnologies

FHV400100MFNEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Lead Spacing
22.86 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Height
13.97 mm
Package Length
26.67 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.18 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
100000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
7500 V
Want to compare parts?
  1. FHV400100MFNEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHV400100MFNEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHV400100MFNEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FHV400100MFNEB would you like to use for your alert(s)?
  • Please alert me when FHV400100MFNEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHV400100MFNEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHV400100MFNEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHV400100MFNEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHV400100MFNEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHV400100MFNEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: