Part Details for FHV153 by Fenghua (HK) Electronics Ltd
Overview of FHV153 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FHV153
FHV153 CAD Models
FHV153 Part Data Attributes
|
FHV153
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FHV153
Fenghua (HK) Electronics Ltd
Variable Capacitance Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 20 V | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |