Part Details for FHV1503M01FKES by Vishay Intertechnologies
Overview of FHV1503M01FKES by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FHV1503M01FKES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y6079
|
Newark | Fhv150 3.01M 1% 100 Es E3 |Vishay FHV1503M01FKES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $7.5800 | Buy Now |
DISTI #
FHV1503M01FKES
|
Avnet Americas | FHV150 3.01M 1% 100 ES e3 - Bulk (Alt: FHV1503M01FKES) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3114 / $6.9120 | Buy Now |
DISTI #
71-FHV1503M01FKES
|
Mouser Electronics | Thick Film Resistors - Through Hole FHV150 3.01M 1% 100 ES e3 RoHS: Compliant | 95 |
|
$6.4100 / $11.3700 | Buy Now |
Part Details for FHV1503M01FKES
FHV1503M01FKES CAD Models
FHV1503M01FKES Part Data Attributes
|
FHV1503M01FKES
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FHV1503M01FKES
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 3010000ohm, 11250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 35.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 8.38 mm | |
Package Length | 39.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Strip Pack | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 11250 V |