Part Details for FHV075330MKNES by Vishay Intertechnologies
Overview of FHV075330MKNES by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FHV075330MKNES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y5934
|
Newark | Fhv075 330M 10% 200 Es E3 |Vishay FHV075330MKNES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $6.2000 | Buy Now |
DISTI #
FHV075330MKNES
|
Avnet Americas | FHV075 330M 10% 200 ES e3 - Bulk (Alt: FHV075330MKNES) Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5750 / $4.9068 | Buy Now |
Part Details for FHV075330MKNES
FHV075330MKNES CAD Models
FHV075330MKNES Part Data Attributes
|
FHV075330MKNES
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FHV075330MKNES
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Lead Spacing | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Height | 5.33 mm | |
Package Length | 14.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | Strip Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3750 V |
Alternate Parts for FHV075330MKNES
This table gives cross-reference parts and alternative options found for FHV075330MKNES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHV075330MKNES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHV075330MKNRB | RESISTOR, 0.25 W, 10 %, 200 ppm, 330000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075330MKNES vs FHV075330MKNRB |
FHV075330MKNES | RESISTOR, 0.25 W, 10 %, 200 ppm, 330000000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Techno | FHV075330MKNES vs FHV075330MKNES |
FHV075330MKNRS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075330MKNES vs FHV075330MKNRS |
FHV075330MKNRB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000000ohm, 3750V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | FHV075330MKNES vs FHV075330MKNRB |