FHV075100MKKES
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 3750V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of FHV075100MKKES by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for FHV075100MKKES by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FHV075100MKKES
Avnet Americas FHV075 100M 10% 100 ES e3 - Bulk (Alt: FHV075100MKKES) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $4.9068
  • 110 $4.8372
  • 210 $4.7328
  • 500 $1.8620
  • 1,000 $1.6380
  • 5,000 $1.6128
  • 10,000 $1.5750
$1.5750 / $4.9068 Buy Now

CAD Models for FHV075100MKKES by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FHV075100MKKES by Vishay Intertechnologies

FHV075100MKKES
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.635 mm
Lead Length
38.1 mm
Lead Spacing
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Height
5.33 mm
Package Length
14.48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.18 mm
Packing Method
Strip Pack
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
100000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
3750 V
Want to compare parts?
  1. FHV075100MKKES
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000000ohm, 3750V, 10% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FHV075100MKKES by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FHV075100MKKES by Vishay Intertechnologies

  • Please alert me when FHV075100MKKES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FHV075100MKKES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FHV075100MKKES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FHV075100MKKES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FHV075100MKKES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FHV075100MKKES by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: