-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 15000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.007uF, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC153AN | Texas Instruments | Dual 4-Line To 1-Line Data Selectors/Multiplexers | |
SN74HC153ANSR | Texas Instruments | Dual 4-Line To 1-Line Data Selectors/Multiplexers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9580
|
Newark | Disc Capacitor, 7000Pf, 15Kv, Screw Rohs Compliant: Yes |Tdk FHV-153AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$80.3900 / $89.6000 | Buy Now |
DISTI #
17T5425
|
Newark | Mlcc, y5S,15Kvdcv,7Nf,â±10%,-Mm/Bulk Rohs Compliant: Yes |Tdk FHV-153AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.3400 / $71.0200 | Buy Now |
DISTI #
445-3894-ND
|
DigiKey | CAP CER 7000PF 15KV Y5S DISK Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1149 / $89.5800 | Buy Now |
DISTI #
FHV-153AN
|
Avnet Americas | Single Layer Ceramic Capacitor, 7000 pF, 15 kV, ± 10%, Y5S, Screw - Bulk (Alt: FHV-153AN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7722 / $78.4682 | Buy Now |
DISTI #
810-FHV-153AN
|
Mouser Electronics | Specialty Ceramic Capacitors D:60mm 15kVdc 7000pF Y5S 10% RoHS: Compliant | 3 |
|
$61.1100 / $91.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$63.0300 | Buy Now |
DISTI #
FHV-153AN
|
Avnet Abacus | Single Layer Ceramic Capacitor, 7000 pF, 15 kV, � 10%, Y5S, Screw (Alt: FHV-153AN) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FHV-153AN
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FHV-153AN
TDK Corporation
Ceramic Capacitor, Ceramic, 15000V, 10% +Tol, 10% -Tol, Y5S, 22% TC, 0.007uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | SPECIAL MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FEMALE THREADED |